Bondhus Hex Hex Bit, 1/4 in Drive, 3 mm Tip, Hex Drive, 76mm Overall 1-Piece
- RS Stock No.:
- 708-813
- Mfr. Part No.:
- BON10856
- Brand:
- Bondhus
Subtotal (1 pack of 10 units)*
$77.06
(exc. GST)
$84.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 29 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $77.06 | $7.706 |
*price indicative
- RS Stock No.:
- 708-813
- Mfr. Part No.:
- BON10856
- Brand:
- Bondhus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bondhus | |
| Head Type | Hex | |
| Product Type | Hex Bit | |
| Size | 3 mm | |
| Number of Pieces | 1 | |
| Material | Steel | |
| Overall Length | 76mm | |
| Drive Size | 1/4in | |
| Drive Type | Hex | |
| Select all | ||
|---|---|---|
Brand Bondhus | ||
Head Type Hex | ||
Product Type Hex Bit | ||
Size 3 mm | ||
Number of Pieces 1 | ||
Material Steel | ||
Overall Length 76mm | ||
Drive Size 1/4in | ||
Drive Type Hex | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Bessey Ball End Power Bits ProGuard are crafted to enhance your fastener tasks with exceptional efficiency and ease. Designed to fit all 1/4 inch drive bit holders, these innovative bits incorporate a ball end feature that allows for insertion into screws at a 25° angle. This unique design enables users to access even the most hard to reach places with ease, significantly saving time as it quickly funnels the tool into the screw. Engineered for durability, they boast superior strength and an environmentally safe, corrosion resistant finish that ensures prolonged use. Perfect for those seeking reliability and performance in their tool collection, The Bessey Ball End Power Bits guarantee a better grip, enhanced torque, and resistance to wear, addressing all your fastening needs with style and precision.
Saves time by quickly guiding the tool into the screw
Superior strength enhances performance and longevity
Works effectively in hard-to-reach areas, improving efficiency
Corrosion-resistant finish ensures durability and reliability
Environmentally safe, contributing to sustainability
Provides up to 20% more torque for better performance
Twice the wear resistance compared to standard steel grades
Related links
- Bondhus Hex Hex Bit 3/16 in Tip 76mm Overall 1-Piece
- Bondhus Hex Hex Bit 3/32 in Tip 76mm Overall 1-Piece
- Bondhus Hex Hex Bit 3/8 in Tip 76mm Overall 1-Piece
- Bondhus Hex Hex Bit 12 mm Tip 76mm Overall 1-Piece
- Bondhus Hex Hex Bit 6 mm Tip 76mm Overall 1-Piece
- Bondhus Hex Hex Bit 2.5 mm Tip 76mm Overall 1-Piece
- Bondhus Hex Hex Bit 2 mm Tip 76mm Overall 1-Piece
- Bondhus Hex Hex Bit 10 mm Tip 76mm Overall 1-Piece
