Bondhus Hex Hex Bit, 1/4 in Drive, 7/64 in Tip, Hex Drive, 76mm Overall 1-Piece

Subtotal (1 pack of 10 units)*

$77.06

(exc. GST)

$84.77

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 28 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$77.06$7.706

*price indicative

RS Stock No.:
708-887
Mfr. Part No.:
BON10806
Brand:
Bondhus
Find similar products by selecting one or more attributes.
Select all

Brand

Bondhus

Product Type

Hex Bit

Head Type

Hex

Size

7/64 in

Number of Pieces

1

Material

Steel

Overall Length

76mm

Drive Size

1/4in

Drive Type

Hex

RoHS Status: Exempt

COO (Country of Origin):
US
The Bessey Ball End Power Bits ProGuard are expertly engineered for precision and efficiency, tailored for those hard to reach applications. Designed with a unique ball end that allows for insertion at a 25° angle, these bits effortlessly funnel into screws, dramatically reducing time on the job. Their superior strength ensures enhanced durability and torque, making them Ideal for both professionals and DIY enthusiasts. The corrosion resistant finish not only elevates the longevity of the bits but also assures environmentally safe usage. With versatile compatibility across all 1/4 inch drive bit holders, these power bits stand out in both performance and design.

Saves time by funnelling the tool quickly into screws

Delivers superior strength and improved working angle for hard-to-reach screws

Designed with high torque capabilities for robust performance

Corrosion-resistant finish enhances durability and longevity

Environmentally safe materials provide peace of mind during use

Up to 20% stronger with better tool grip and superior wear resistance compared to standard steel grades

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy