Wera Hex, Phillips, Pozidriv, Slotted, Torx Bit Holder Screwdriver, 6 Pieces
- RS Stock No.:
- 827-701
- Mfr. Part No.:
- 05051514001
- Brand:
- Wera
Subtotal (1 unit)*
$231.98
(exc. GST)
$255.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $231.98 |
*price indicative
- RS Stock No.:
- 827-701
- Mfr. Part No.:
- 05051514001
- Brand:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Head Type | Phillips, Pozidriv, Slotted, Torx | |
| Product Type | Bit Holder Screwdriver | |
| Size | 168 x 75 x 54 mm | |
| Number of Pieces | 6 | |
| Overall Length | 168mm | |
| Drive Size | 0.25in | |
| Sub Type | Bit Set | |
| Drive Type | Hex | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Head Type Phillips, Pozidriv, Slotted, Torx | ||
Product Type Bit Holder Screwdriver | ||
Size 168 x 75 x 54 mm | ||
Number of Pieces 6 | ||
Overall Length 168mm | ||
Drive Size 0.25in | ||
Sub Type Bit Set | ||
Drive Type Hex | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Wera Screwdriver Bit Set is a versatile screwdriver set designed for efficiency and ease of use. This innovative tool incorporates a ratchet functionality with fine toothing, enabling Rapid screw driving without resistance. Its intuitive switch allows seamless direction changes, making it an indispensable companion for both professionals and DIY enthusiasts. The integrated bit magazine holds six BiTorsion bits, ensuring you're prepared for diverse applications. Moreover, the tools telescopic blade retracts into the handle for Compact storage while still allowing for manual use in tight spaces. This set is not just a screwdriver; it is a comprehensive solution for all your fastening needs.
Innovative ratchet mechanism enables fast screw driving with minimal resistance
Intuitive switching allows for seamless transition between clockwise and counter clockwise operations
Integrated bit magazine securely holds six BiTorsion bits, facilitating quick access during tasks
Telescopic blade can be retracted into the handle, perfect for working in confined areas
Rapidaptor technology ensures quick bit changes, enhancing efficiency and productivity
Kraftform handle design combines hard and soft zones for a comfortable grip and precise control
Comes with a practical pouch for easy storage and portability, keeping your tools organised
Related links
- Wera Hex Pozidriv Slotted Phillips Slotted, Torx Impact Bit Set 61 Pieces
- IRIMO Bit Phillips Torx Bit Set 6 Pieces
- Wera Hex Slotted, Square Bit Set 6 Pieces
- Wera Hex Pozidriv Torx 6 Pieces
- Wera Universal Phillips Slotted, Torx Impact Bit Set 61 Pieces
- Wera Slotted, Torx Bit Set 6 Pieces
- Wera Hex Phillips Slotted, Torx Impact Bit Set 17 Pieces
- Wera Hex Phillips Slotted, Torx Impact Bit Set 30 Pieces
