STAHLWILLE Hex, Hex, Phillips, Pozidriv, Slotted, Torx Bit Set, 56 Pieces
- RS Stock No.:
- 720-246
- Mfr. Part No.:
- 96080156
- Brand:
- STAHLWILLE
Subtotal (1 unit)*
$370.96
(exc. GST)
$408.06
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $370.96 |
*price indicative
- RS Stock No.:
- 720-246
- Mfr. Part No.:
- 96080156
- Brand:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Head Type | Hex, Phillips, Pozidriv, Slotted, Torx | |
| Product Type | Bit Set | |
| Size | T40 | |
| Number of Pieces | 56 | |
| Overall Length | 128mm | |
| Drive Size | 6.35mm | |
| Drive Type | Hex | |
| Sub Type | Drill Bit Set | |
| Standards/Approvals | ISO 1173 | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Head Type Hex, Phillips, Pozidriv, Slotted, Torx | ||
Product Type Bit Set | ||
Size T40 | ||
Number of Pieces 56 | ||
Overall Length 128mm | ||
Drive Size 6.35mm | ||
Drive Type Hex | ||
Sub Type Drill Bit Set | ||
Standards/Approvals ISO 1173 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Stahlwille bit box Model 1206 is expertly designed for professionals who demand quality and versatility in their toolkit. This comprehensive set contains 56 meticulously selected bits, making it Ideal for tackling a wide array of fastening tasks. Crafted with a robust transparent lid, the bit box allows for easy visibility and quick access to all components. Engineered for efficiency, each bit is perfectly suited for slotted, TORX , hex, PHILLIPS , and POZIDRIV screws. The inclusion of specialised bits enhances functionality, ensuring this set meets the varied needs of tradespeople and DIY enthusiasts alike, cementing its place as a reliable tool for any workshop or garage.
Robust box with a transparent LID for easy visibility and organisation
56 piece set including bits for slotted, TORX , hex, PHILLIPS , and POZIDRIV screws
Bit holder with quick-change chuck featuring a magnet for secure bit changes
Colour marking on bits for efficient identification and selection
Compact storage dimensions enhance portability and ease of transport
Manufactured according to DIN 3126 / ISO 1173 standards for reliability
WEEE/ElektroG compliance ensures responsible disposing of electronic waste
Related links
- IRIMO Hex Phillips Slotted, Torx Bit Set 32 Pieces
- Wera Hex Phillips Slotted, Torx Impact Bit Set 30 Pieces
- Wera Hex Phillips Slotted, Torx Impact Bit Set 17 Pieces
- Wera Hex Phillips Slotted, Torx Driver Bit 52 Pieces
- Bahco Mixed Bit Set Phillips Slotted, Torx 54 Pieces
- Bosch Ratchet Phillips Slotted, Torx Screwdriver Bit Set 91 Pieces
- Wera Hex Phillips Slotted, Torx 30 Pieces
- Wera Hex Pozidriv Slotted Phillips Slotted, Torx Impact Bit Set 61 Pieces
