Wera Hex, Hex, Phillips, Slotted, Square Screwdriver Bit Set, 17 Pieces
- RS Stock No.:
- 266-5928
- Mfr. Part No.:
- 05051041001
- Brand:
- Wera
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 266-5928
- Mfr. Part No.:
- 05051041001
- Brand:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Drive Type | Hex | |
| Head Type | Hex, Phillips, Slotted, Square | |
| Product Type | Screwdriver Bit Set | |
| Number of Pieces | 17 | |
| Drive Size | 1/4 in | |
| Overall Length | 190 mm | |
| Size | 25 mm | |
| Standards/Approvals | DIN ISO 1173-C 6.3 and E 6.3 (ISO 1173) | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Drive Type Hex | ||
Head Type Hex, Phillips, Slotted, Square | ||
Product Type Screwdriver Bit Set | ||
Number of Pieces 17 | ||
Drive Size 1/4 in | ||
Overall Length 190 mm | ||
Size 25 mm | ||
Standards/Approvals DIN ISO 1173-C 6.3 and E 6.3 (ISO 1173) | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
Kraftform Kompakt 60 RA, Imperial, 17 pieces
The Wera 17-piece set with bits in a length of 89 mm in a practical pouch. 1 holder 816 RA Kraftform with ratchet function fine-toothing for a small return angle, switchover ring (right, fixed, left), maximum torque of up to 50 Newton metres. ¼" hexagon socket head take-up and Rapidaptor technology for low-fatigue working and rapid bit change; magnetic. Can also be used directly with a power tool.
Suitable for manual and power tool operations
Smooth hard zones for high speed turning, soft grip zones for high torque transfer
Ratchet function
Fine-pitched teeth for small return angle; switchover ring (right, fixed, left)
Maximum torque of up to 50 Ne
Application:
Pouch with 89 mm bits 17-piece set 1 hand-held bit holder 816 RA Kraftform with ratchet function, fine-tooth design for minimal return angle, switchover ring (right, locked, left), maximum torque of up to 50 Newton metres, 1/4" hexagon chuck with Rapidaptor technology i.e. rapid-in, rapid-out, rapid-spin, chuck-all and single-hand function for rapid bit change, magnetic and 16 bits of 89 mm in length suitable for holders as per DIN ISO 1173-F 6.3 or for direct insertion in a power tool
Related links
- Wera Hex Slotted, Square Bit Set 6 Pieces
- Wera Hex Phillips Slotted, Torx Impact Bit Set 17 Pieces
- Wera Hex Slotted Hex 10 Pieces
- Wera Hex Slotted 6 Pieces
- Wera Hexagonal Phillips Square, Torx Bit Set 17 Pieces
- Wera Hex Phillips Slotted, Torx 61 Pieces
- Wera Hex Phillips Slotted Bitorsion 10 Pieces
- Wera Hex Pozidriv Slotted, Hex-Plus Screwdriver 17 Pieces
