Wera Hex, Slotted, Phillips, Hex, Pozidriv Screwdriver Bit Set, 7 Pieces
- RS Stock No.:
- 266-5923
- Mfr. Part No.:
- 05051019001
- Brand:
- Wera
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 266-5923
- Mfr. Part No.:
- 05051019001
- Brand:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Head Type | Slotted, Phillips, Hex, Pozidriv | |
| Product Type | Screwdriver Bit Set | |
| Size | 25 mm | |
| Number of Pieces | 7 | |
| Overall Length | 150mm | |
| Drive Size | 1/4in | |
| Drive Type | Hex | |
| Standards/Approvals | DIN ISO 1173-C 6.3 and E 6.3 (ISO 1173) | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Head Type Slotted, Phillips, Hex, Pozidriv | ||
Product Type Screwdriver Bit Set | ||
Size 25 mm | ||
Number of Pieces 7 | ||
Overall Length 150mm | ||
Drive Size 1/4in | ||
Drive Type Hex | ||
Standards/Approvals DIN ISO 1173-C 6.3 and E 6.3 (ISO 1173) | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
Kraftform Kompakt 20 A, 7 pieces
The Wera compact tools enable both manual as well as power tool operations at the same time. The handle/interchangeable blade system in a compact design with various blade tips in the smallest of spaces makes the user more mobile and flexible. Suitable for bits with ¼" hexagon head drive as per DIN ISO 1173-C 6.3 and E 6.3 (ISO 1173) and Wera connecting series 1 and 4. Comes with an adaptor, bayonet and Rapidaptor technology. Kraftform handle with anti-roll feature, multi-component for particularly ergonomic screw driving. Integrated magazine for bit storage. In this way, the set replaces a 6-piece screwdriver set and reduces the equipment required to a minimum. The telescopic bayonet blade - which can be lowered into the handle - together with the quick-release chuck allows fast manual work even in confined installation situations when the blade is retracted.
Kraftform holder with bayonet blade and Rapidaptor quick-release chuck
Kraftform handle with anti-roll feature, multi-component and integrated magazine
Tough viscous bits for universal use
Retractable bayonet blade
Application:
Suitable for 1/4" DIN ISO 1173-C 6.3 and E 6.3 hexagon socket insert bits and Wera Series 1 and 4 Design Attachment, telescopic, Rapidaptor rapid-in, rapid-out, rapid-spin, chuck-all and single-hand technology Handle Kraftform with non-roll feature, multi-component, integrated magazine
