Wera Mixed Bit Set, Pozidriv, Phillips, Hex, Torx Screwdriver Bit Set, 12 Pieces
- RS Stock No.:
- 266-6724
- Mfr. Part No.:
- 05136385001
- Brand:
- Wera
Subtotal (1 unit)*
$115.63
(exc. GST)
$127.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $115.63 |
*price indicative
- RS Stock No.:
- 266-6724
- Mfr. Part No.:
- 05136385001
- Brand:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Screwdriver Bit Set | |
| Head Type | Pozidriv, Phillips, Hex, Torx | |
| Size | 25 mm | |
| Number of Pieces | 12 | |
| Drive Size | 1/4in | |
| Drive Type | Mixed Bit Set | |
| Standards/Approvals | DIN ISO 1173-C 6.3 und E 6.3 | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Screwdriver Bit Set | ||
Head Type Pozidriv, Phillips, Hex, Torx | ||
Size 25 mm | ||
Number of Pieces 12 | ||
Drive Size 1/4in | ||
Drive Type Mixed Bit Set | ||
Standards/Approvals DIN ISO 1173-C 6.3 und E 6.3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
bit-check 12 BiTorsion 1 SB, 12 pieces
The Tough-absorbing bits for universal use. BiTorsion bits with an elastic torsion zone - where kinetic energy is diverted from peak loads - and softer BiTorsion zone to prevent the bit tip from twisting under high strain. This greatly extends the product service life. Offer the best possible service life with the appropriate holder. Comes with Rapidaptor technology, which allows bits to be attached without any need to actuate the sleeve. The removal of the bit is simple, just by pushing the sleeve forward - for rapid bit change with just one hand. For the take-up of bits with 1/4" hexagon head drive as per DIN ISO 1173-C 6.3 und E 6.3. For insertion in the power screwdriver or into the chuck of the power drill.
Upright position able, multi-component bit-check
Rapidaptor holder for rapid bit change
BiTorsion bits for long service life
Tough viscous bits for universal use
Take it easy tool finder color coding according to profile and size
Application:
1 bit holder Rapidaptor with quick-release chuck, 11 BiTorsion bits for long service life, tough, for universal use. The "take it easy" bit-checks have bits with a sleeve which - from its color and size designation - make it simple to access the right bit quickly.
Related links
- Wera Hex Phillips Torx 12 Pieces
- Wera Hex Pozidriv, Torx 12 Pieces
- Wera Hex Phillips Hex Impact Bit Set 12 Pieces
- Wera Hex Phillips Pozidriv Impact Bit Set 12 Pieces
- Wera Hex Hex Phillips Impact Bit Set 12 Pieces
- Wera Hex Pozidriv Hex Impact Bit Set 30 Pieces
- CK Mixed Bit Set Phillips Impact Bit Set 10 Pieces
- Wiha Mixed Bit Set Torx Phillips Slotted Driver Bit Set 65 Pieces
