Wera Hex, Hex, Pozidriv, Torx Screwdriver Bit Set, 10 Pieces
- RS Stock No.:
- 123-1885
- Mfr. Part No.:
- 05074715010
- Brand:
- Wera
Subtotal (1 unit)*
$63.83
(exc. GST)
$70.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 10 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $63.83 |
*price indicative
- RS Stock No.:
- 123-1885
- Mfr. Part No.:
- 05074715010
- Brand:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Screwdriver Bit Set | |
| Head Type | Hex, Pozidriv, Torx | |
| Size | PZ1, PZ2, T10, T15, T20, T25, T30, T40 | |
| Number of Pieces | 10 | |
| Material | S2 Steel | |
| Overall Length | 52mm | |
| Drive Size | 1/4"inch | |
| Drive Type | Hex | |
| Sub Type | Universal | |
| Standards/Approvals | DIN ISO 1173-C 6.3 and E 6.3 | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Screwdriver Bit Set | ||
Head Type Hex, Pozidriv, Torx | ||
Size PZ1, PZ2, T10, T15, T20, T25, T30, T40 | ||
Number of Pieces 10 | ||
Material S2 Steel | ||
Overall Length 52mm | ||
Drive Size 1/4"inch | ||
Drive Type Hex | ||
Sub Type Universal | ||
Standards/Approvals DIN ISO 1173-C 6.3 and E 6.3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
Bit-Check 10 Universal 2
Robust Bit-Check by Wera. Bit-Checks provide a quick overview of the tools available. Bits not needed are simply reinserted into the set and do not get lost. Simple transportation e.g. in the shirt pocket. Includes universal holder with strong permanent magnet and quick-release chuck for the take-up of bits with 1/4" hexagon head drive as per DIN ISO 1173-C 6.3. For insertion in the power screwdriver or for use in the chuck of an electric drill. Includes Torsion bits to combat premature wear; extra-hard.
Upright positionable, multi-component Bit-Check
Universal holder with quick-release chuck and strong permanent magnet
Extra-hard bits
In handy and robust Bit-Check
1x Bit-Check 10 Universal 2, 10 pieces; 1x 895/4/1 K Universal Bit Holder, 1/4" x 52 mm; 3x 855/1 TH bits: PZ 1x25, 2x PZ 2x25; 6x 867/1 TORX® bits: TX 10x25, TX 15x25, TX 20x25, TX 25x25, TX 30x25, TX 40x25
