Wera Hex, Pozidriv, Hex, Torx Screwdriver Bit Set, 7 Pieces

Subtotal (1 unit)*

$177.13

(exc. GST)

$194.84

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$177.13

*price indicative

RS Stock No.:
266-5926
Mfr. Part No.:
05051024001
Brand:
Wera
Find similar products by selecting one or more attributes.
Select all

Brand

Wera

Product Type

Screwdriver Bit Set

Head Type

Pozidriv, Hex, Torx

Size

25 mm

Number of Pieces

7

Overall Length

180mm

Drive Size

1/4in

Drive Type

Hex

Standards/Approvals

DIN ISO 1173-C 6.3 and E 6.3 (ISO 1173)

RoHS Status: Exempt

COO (Country of Origin):
CZ

Kraftform Kompakt 25 with pouch, 7 pieces


The Wera compact tools enable both manual as well as power tool operations at the same time. The handle/interchangeable blade system in a compact design with various blade tips in the smallest of spaces makes the user more mobile and flexible. Suitable for bits with ¼" hexagon head drive as per DIN ISO 1173-C 6.3 and E 6.3 (ISO 1173) and Wera connecting series 1 and 4. Comes with an adaptor, bayonet and Rapidaptor technology. Kraftform handle with anti-roll feature, multi-component for particularly ergonomic screw driving. Integrated magazine for bit storage. The telescopic bayonet blade - which can be lowered into the handle - together with the quick-release chuck allows fast manual work even in confined installation situations when the blade is retracted. The blade can be extended by simply actuating the locking sleeve. The bayonet holder can then be used as a fully-fledged screwdriver.

Holder with bayonet blade that can be retracted into the handle

Integrated magazine for bit storage

Tough viscous bits for universal use

In robust pouch

Ergonomic Kraftform handle for low-fatigue working

Application:


Suitable for 1/4" DIN ISO 1173-C 6.3 and E 6.3 hexagon socket insert bits and Wera Series 1 and 4 Design Attachment, telescopic, Rapidaptor rapid-in, rapid-out, rapid-spin, chuck-all and single-hand technology Handle Kraftform with non-roll feature, multi-component, integrated magazine

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy