Wera Hex, Pozidriv, Phillips, Hex, Slotted Screwdriver Bit Set, 10 Pieces

Subtotal (1 unit)*

$93.39

(exc. GST)

$102.73

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$93.39

*price indicative

RS Stock No.:
266-5961
Mfr. Part No.:
05056161001
Brand:
Wera
Find similar products by selecting one or more attributes.
Select all

Brand

Wera

Product Type

Screwdriver Bit Set

Head Type

Pozidriv, Phillips, Hex, Slotted

Size

25 mm

Number of Pieces

10

Overall Length

155mm

Drive Size

1/4in

Drive Type

Hex

Standards/Approvals

DIN ISO 1173-C 6.3

RoHS Status: Exempt

COO (Country of Origin):
CZ

bit-check 10 Universal 1, 10 pieces


The Robust bit-check by Wera. bit-checks provide a quick overview of the tools available. Bits not needed are simply reinserted into the set and do not get lost. Simple transportation e.g. in the shirt pocket. Includes universal holder with strong permanent magnet and quick-release chuck for the take-up of bits with ¼" hexagon head drive as per DIN ISO 1173-C 6.3. Can be inserted in the power screwdriver or for use in the chuck of the electric drill. Comes with Torsion bits to combat premature wear; tough viscous for universal use.

Upright position able bit-checks convince due to their functionality in a minimum of space

Universal holder with quick-release chuck for rapid bit change

Torsion design against premature wear

Tough viscous bits for universal use

In handy and robust bit-ch

Application:


1 bit holder with strong permanent magnet and quick-release chuck, 9 bits, Torsion-style (T) design to reduce premature wear, tough (Z), for universal use.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy