Wera Hex, Phillips, Hex, Pozidriv, Torx Screwdriver Bit Set, 10 Pieces
- RS Stock No.:
- 266-6307
- Mfr. Part No.:
- 05074728010
- Brand:
- Wera
Subtotal (1 unit)*
$87.03
(exc. GST)
$95.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $87.03 |
*price indicative
- RS Stock No.:
- 266-6307
- Mfr. Part No.:
- 05074728010
- Brand:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Screwdriver Bit Set | |
| Head Type | Phillips, Hex, Pozidriv, Torx | |
| Size | 25 mm | |
| Number of Pieces | 10 | |
| Drive Size | 1/4in | |
| Drive Type | Hex | |
| Sub Type | Universal | |
| Standards/Approvals | DIN ISO 1173-C 6.3 | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Screwdriver Bit Set | ||
Head Type Phillips, Hex, Pozidriv, Torx | ||
Size 25 mm | ||
Number of Pieces 10 | ||
Drive Size 1/4in | ||
Drive Type Hex | ||
Sub Type Universal | ||
Standards/Approvals DIN ISO 1173-C 6.3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
bit-check 10 Universal 5 SB, 10 pieces
The Robust bit-check by Wera. bit-checks provide a quick overview of the tools available. Bits not needed are simply reinserted into the set and do not get lost. Simple transportation e.g. in the shirt pocket. Includes universal holder with stainless sleeve, retaining ring and strong permanent magnet for the take-up of bits with ¼" hexagon head drive as per DIN ISO 1173-C 6.3. Can be inserted in the power screwdriver or for use in the chuck of the electric drill. Comes with Torsion bits to combat premature wear; tough viscous for universal use.
Upright position able, multi-component bit-check
Torsion design against premature wear
Includes universal holder for the take-up of bits with 1/4" hex head drive
Tough viscous bits for universal use
Holder with strong permanent magnet that holds bits abso
Application:
1 Universal bit holder with stainless steel sleeve, retaining ring, and strong permanent magnet, 9 bits, tough, for universal use.
Related links
- Wera Hex Pozidriv, Torx Universal 10 Pieces
- Wera Hex Torx Universal 10 Pieces
- Wera Hex Pozidriv Hex Impact Bit Set 12 Pieces
- Wera Hex Phillips Universal 10 Pieces
- DeWALT Torx Hex Phillips Slotted Driver Bit 32 Pieces
- Wera Hex Phillips Torx 30 Pieces
- Wera Hex Phillips Pozidriv Impact Bit Set 12 Pieces
- Wera Hex Pozidriv, Torx Bit Set 13 Pieces
