Wera Hex, Hex, Torx Screwdriver Bit Set, 10 Pieces

Subtotal (1 unit)*

$74.13

(exc. GST)

$81.54

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$74.13

*price indicative

RS Stock No.:
123-0862
Mfr. Part No.:
05057115001
Brand:
Wera
Find similar products by selecting one or more attributes.
Select all

Brand

Wera

Product Type

Screwdriver Bit Set

Head Type

Hex, Torx

Number of Pieces

10

Material

Tough

Overall Length

50mm

Drive Size

1/4"inch

Drive Type

Hex

Sub Type

Universal

Standards/Approvals

DIN ISO 1173-C 6.3 and E 6.3

RoHS Status: Exempt

COO (Country of Origin):
CZ

Bit-Check 10 TX Universal 2


Robust Bit-Check by Wera. Bit-Checks provide a quick overview of the tools available. Bits not needed are simply reinserted into the set and do not get lost. Simple transportation e.g. in the shirt pocket. Includes universal holder with quick-release chuck: the Rapidaptor technology allows bits to be attached without any need to actuate the sleeve. The removal of the bit is simple, just by pushing the sleeve forward - for rapid bit change with just one hand. For the take-up of bits with 1/4" hexagon head drive as per DIN ISO 1173-C 6.3. Can be inserted in the power screwdriver or for use in the chuck of the electric drill. Comes with tough viscous TORX® bits for universal use.

Upright positionable, multi-component Bit-Check

Rapidaptor holder for rapid bit change

Tough viscous bits for universal use

In handy and robust Bit-Check

For use with power tools

1x Bit-Check 10 TX Universal 2, 10 pieces; 1x 888/4/1 K Rapidaptor Universal Bit Holder, 1/4" x 50 mm; 9x 867/1 TORX® bits: TX 10x25, TX 15x25, TX 20x25, TX 25x25, TX 30x25, TX 40x25, TX 6x25, TX 8x25, TX 9x25

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy