Wera Hex, Hex, Pozidriv Screwdriver Bit Set, 10 Pieces
- RS Stock No.:
- 123-1914
- Mfr. Part No.:
- 05347153001
- Brand:
- Wera
Subtotal (1 unit)*
$110.36
(exc. GST)
$121.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Being discontinued
- Final 7 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $110.36 |
*price indicative
- RS Stock No.:
- 123-1914
- Mfr. Part No.:
- 05347153001
- Brand:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Head Type | Hex, Pozidriv | |
| Product Type | Screwdriver Bit Set | |
| Size | PZ1, PZ2, PZ3 | |
| Number of Pieces | 10 | |
| Material | S2 Steel | |
| Sub Type | Driver Bit | |
| Drive Type | Hex | |
| Standards/Approvals | DIN ISO 1173-C 6.3 and E 6.3 | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Head Type Hex, Pozidriv | ||
Product Type Screwdriver Bit Set | ||
Size PZ1, PZ2, PZ3 | ||
Number of Pieces 10 | ||
Material S2 Steel | ||
Sub Type Driver Bit | ||
Drive Type Hex | ||
Standards/Approvals DIN ISO 1173-C 6.3 and E 6.3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
Bit-Check 10 PZ BiTorsion 2
Robust Bit-Check by Wera. Bit-Checks provide a quick overview of the tools available. Bits not needed are simply reinserted into the set and do not get lost. Simple transportation e.g. in the shirt pocket. Extra-hard bits. BiTorsion bits with an elastic Torsion zone – where kinetic energy is diverted from peak loads – and softer BiTorsion zone to prevent the bit tip from twisting under peak loads. This greatly extends the product service life. It provides the best possible durability together with the matching holder. Comes with Rapidaptor technology, which allows bits to be attached without any need to actuate the sleeve. The removal of the bit is simple, just by pushing the sleeve forward – for rapid bit change with just one hand. For the take-up of bits with 1/4" hexagon head drive as per DIN ISO 1173-C 6.3 and E 6.3. For insertion in the power screwdriver or for use in the chuck of an electric drill.
Upright positionable, multi-component Bit-Check
Rapidaptor holder for rapid bit change
BiTorsion bits for long service life
Extra-hard bits
Take it easy tool finder: colour coding according to profile and size
1x Bit-Check 10 PZ BiTorsion 2, 10 pieces; 1x 897/4 R Rapidaptor BiTorsion Universal Bit Holder, 1/4" x 75 mm; 9x 855/1 BTH bits: PZ 1x25, 7x PZ 2x25, PZ 3x25
Related links
- Wera Hex Pozidriv Driver Bit 7 Pieces
- Bahco Pozidriv, Pozidriv Driver Bit 10 Pieces
- RS PRO Pozidriv, Pozidriv Driver Bit 10 Pieces
- Facom Pozidriv, Slotted Driver Bit 10 Pieces
- Wera Hex Pozidriv, Torx Universal 10 Pieces
- Wera Hex Phillips Slotted 10 Pieces
- Wera Hex Hex Phillips 10 Pieces
- Wera Hex, Pozidriv 855/1 Z DIY Bit 10 Pieces
