Wera Hex, Hex, Phillips, Pozidriv, Slotted, Torx Screwdriver Bit Set, 30 Pieces
- RS Stock No.:
- 123-0881
- Distrelec Article No.:
- 300-72-326
- Mfr. Part No.:
- 05057434001
- Brand:
- Wera
Subtotal (1 unit)*
$54.51
(exc. GST)
$59.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 291 unit(s) ready to ship from another location
- Plus 72 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $54.51 |
*price indicative
- RS Stock No.:
- 123-0881
- Distrelec Article No.:
- 300-72-326
- Mfr. Part No.:
- 05057434001
- Brand:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Screwdriver Bit Set | |
| Head Type | Hex, Phillips, Pozidriv, Slotted, Torx | |
| Size | 1/4 in | |
| Number of Pieces | 30 | |
| Material | S2 Steel | |
| Drive Size | 1/4in | |
| Drive Type | Hex | |
| Sub Type | Impact Bit Set | |
| Standards/Approvals | DIN ISO 1173-C 6.3 and E 6.3 | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Screwdriver Bit Set | ||
Head Type Hex, Phillips, Pozidriv, Slotted, Torx | ||
Size 1/4 in | ||
Number of Pieces 30 | ||
Material S2 Steel | ||
Drive Size 1/4in | ||
Drive Type Hex | ||
Sub Type Impact Bit Set | ||
Standards/Approvals DIN ISO 1173-C 6.3 and E 6.3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
Wera Screwdriver Bit Set, Impact Bit Type, 30 Pieces - Bit-Check Series - 05057434001
Choose this screwdriver bit set from Wera as a handy workmate for your fastening jobs. This set contains 30 pieces to select from, so there's always a bit close at hand for everyday tasks. The kit also features a universal holder with a strong magnet that securely grips all 1/4-inch hexagon drives to prevent slipping. It has a Hex-Plus profile that makes maximum contact with your hexagonal screw heads to minimise the risk of damage.
Features & Benefits
• Size is marked on the body of each piece for ease of identification
• Compatible with a regular screwdriver handle or power drill chuck for versatility
Applications
• Electronics and electrical repairs
• Telecommunications industry
• Automotive manufacturing
What types of bits does this set include?
For versatility, it includes hexagon, Pozidriv, Phillips, slotted and Torx bits in different sizes.
- RS Stock No. 1230879
- Mfr. Part No. 05057432001
Each
$35.43
- RS Stock No. 1230878
- Mfr. Part No. 05057431001
Each
$149.77
- RS Stock No. 2666308
- Mfr. Part No. 05073418001
Each
$151.46
- RS Stock No. 1230860
- Mfr. Part No. 05056440001
Each
$150.66
Related links
- Wera Hex Phillips Slotted, Torx Impact Bit Set 30 Pieces
- Wera Hex Hex Torx Impact Bit Set 30 Pieces
- Wera Hex Phillips Slotted, Torx Impact Bit Set 17 Pieces
- Wera Hex Pozidriv Slotted Phillips Slotted, Torx Impact Bit Set 61 Pieces
- Wera Universal Phillips Slotted, Torx Impact Bit Set 61 Pieces
- Wera Hex Pozidriv Hex Impact Bit Set 30 Pieces
- Wera Hex Phillips Slotted, Torx 30 Pieces
- Wera Hex Phillips Slotted, Torx Driver Bit 52 Pieces












