Wera Hex, Torx, Pozidriv, Phillips, Hex Screwdriver Bit Set, 30 Pieces

Subtotal (1 unit)*

$145.15

(exc. GST)

$159.66

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
  • Plus 6 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$145.15

*price indicative

RS Stock No.:
123-0899
Mfr. Part No.:
05071109001
Brand:
Wera
Find similar products by selecting one or more attributes.
Select all

Brand

Wera

Head Type

Torx, Pozidriv, Phillips, Hex

Product Type

Screwdriver Bit Set

Size

Hex 2.5, Hex 3, Hex 4, Hex 5, Hex 5.5, PH1, PH2, PH3, PZ1, PZ2, PZ3, T10, T15, T20, T25, T30, T40

Number of Pieces

30

Material

S2 Steel

Drive Size

1/4"inch

Sub Type

Impact Bit Set

Drive Type

Hex

Standards/Approvals

DIN ISO 1173-C 6.3 and E 6.3

RoHS Status: Exempt

COO (Country of Origin):
CZ

Bit-Check 30 Stainless 1


Bit-Check that can be positioned upright with high quality bits out of stainless steel. Wera stainless tools are manufactured out of stainless steel, thus preventing the formation of unsightly extraneous rust. 29 Wera stainless bits. 1 stainless Rapidaptor quick-release holder. The multi-component Bit-Check is convincing on account of its low weight and the maximum possible degree of compactness. In this respect, the soft material in the lower section of the Bit-Check ensures that the bits are securely held whilst being simple to remove at the same time. The profile and size of the bits are easy to recognise thanks to the Wera "Take it easy" Tool Finder with its colour coding and clearly visible imprint.

Upright positionable, multi-component Bit-Check

Solution to the extraneous rust problem: fasten stainless screws with stainless tools

Vacuum ice-hardening provides the required hardness and strength

Rapidaptor technology for rapid bit change

Industrial applications possible without any constraints

1x Bit-Check 30 Stainless 1, 30 pieces; 1x 3888/4/1 K Rapidaptor Universal Bit Holder, stainless, 1/4" x 50 mm; 5x 3851/1 TS bits, stainless: PH 1x25, 3x PH 2x25, PH 3x25; 6x 3855/1 TS bits, stainless: 2x PZ 1x25, 3x PZ 2x25, PZ 3x25; 13x 3867/1 TS TORX® bits, stainless: 2x TX 10x25, 2x TX 15x25, 3x TX 20x25, 3x TX 25x25, 2x TX 30x25, TX 40x25; 5x 3840/1 TS bits, stainless: 2.5x25, 3.0x25, 4.0x25, 5.0x25, 5.5x25

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy