Wera Hex, Hex, Phillips, Pozidriv, Slotted, Torx Screwdriver Bit Set, 30 Pieces
- RS Stock No.:
- 123-0878
- Distrelec Article No.:
- 300-72-325
- Mfr. Part No.:
- 05057431001
- Brand:
- Wera
Subtotal (1 unit)*
$149.77
(exc. GST)
$164.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $149.77 |
*price indicative
- RS Stock No.:
- 123-0878
- Distrelec Article No.:
- 300-72-325
- Mfr. Part No.:
- 05057431001
- Brand:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Screwdriver Bit Set | |
| Head Type | Hex, Phillips, Pozidriv, Slotted, Torx | |
| Size | PH1, PH2, PH3, PZ1, PZ2, PZ3, SL5.5, SL6.5, T10, T15, T20, T25, T30, T40 | |
| Number of Pieces | 30 | |
| Material | Diamond Tipped | |
| Sub Type | Impact Bit Set | |
| Drive Type | Hex | |
| Standards/Approvals | DIN ISO 1173-C 6.3 and E 6.3 | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Screwdriver Bit Set | ||
Head Type Hex, Phillips, Pozidriv, Slotted, Torx | ||
Size PH1, PH2, PH3, PZ1, PZ2, PZ3, SL5.5, SL6.5, T10, T15, T20, T25, T30, T40 | ||
Number of Pieces 30 | ||
Material Diamond Tipped | ||
Sub Type Impact Bit Set | ||
Drive Type Hex | ||
Standards/Approvals DIN ISO 1173-C 6.3 and E 6.3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
Bit-Check 30 Diamond 1
Bits with tiny diamond particles on the bit tip. This ensures a secure fit in the screw head, reduces the contact pressure required and lowers the risk of slipping. BiTorsion bits with an elastic torsion zone – where kinetic energy is diverted from peak loads – and softer BiTorsion zone to prevent the bit tip from twisting under high strain. This greatly extends the product service life. Comes with Rapidaptor technology, which allows bits to be attached without any need to actuate the sleeve. The removal of the bit is simple, just by pushing the sleeve forward – for rapid bit change with just one hand. For insertion in the power screwdriver or into the chuck of the power drill. The multi-component Bit-Check is convincing on account of its low weight and the maximum possible degree of compactness. In this respect, the soft material in the lower section of the Bit-Check ensures that the bits are securely held whilst being simple to remove at the same time. The profile and size of the bits are easy to recognise thanks to the Wera "Take it easy" Tool Finder with its colour coding and clearly visible imprint.
BiTorsion zone to absorb peak loads
Enhanced service life of the bits
Diamond coating for a secure fit in the screw, literally bites into the screwhead to prevent cam-out
Take it easy tool finder: colour coding according to profile and size
1x Bit-Check 30 Diamond 1, 30 pieces; 1x 889/4/1 K Rapidaptor Universal Bit Holder, 1/4" x 50 mm; 7x 851/1 BDC bits: 2x PH 1x25, 4x PH 2x25, PH 3x25; 7x 855/1 BDC bits: 2x PZ 1x25, 4x PZ 2x25, PZ 3x25; 12x 867/1 BDC TORX® bits: 2x TX 10x25, 2x TX 15x25, 3x TX 20x25, 3x TX 25x25, TX 30x25, TX 40x25; 3x 800/1 BDC bits: 0.8x5.5x25, 1.0x5.5x25, 1.2x6.5x25
Related links
- Wera Hex Phillips Slotted, Torx Impact Bit Set 30 Pieces
- Wera Hex Hex Torx Impact Bit Set 30 Pieces
- Wera Hex Phillips Slotted, Torx Impact Bit Set 17 Pieces
- Wera Hex Pozidriv Slotted Phillips Slotted, Torx Impact Bit Set 61 Pieces
- Wera Universal Phillips Slotted, Torx Impact Bit Set 61 Pieces
- Wera Hex Pozidriv Hex Impact Bit Set 30 Pieces
- Wera Hex Phillips Slotted, Torx 30 Pieces
- Wera Hex Phillips Slotted, Torx Driver Bit 52 Pieces
