IRIMO Bit, Hex, Phillips, Slotted, Torx Screwdriver Bit Set, 6 Pieces
- RS Stock No.:
- 709-004
- Mfr. Part No.:
- 475R-1/4-30
- Brand:
- IRIMO
Subtotal (1 unit)*
$41.48
(exc. GST)
$45.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $41.48 |
*price indicative
- RS Stock No.:
- 709-004
- Mfr. Part No.:
- 475R-1/4-30
- Brand:
- IRIMO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IRIMO | |
| Head Type | Hex, Phillips, Slotted, Torx | |
| Product Type | Screwdriver Bit Set | |
| Size | T30 | |
| Number of Pieces | 6 | |
| Material | Magnet | |
| Overall Length | 110mm | |
| Drive Size | 1/4in | |
| Drive Type | Bit | |
| Sub Type | Bit Set | |
| Select all | ||
|---|---|---|
Brand IRIMO | ||
Head Type Hex, Phillips, Slotted, Torx | ||
Product Type Screwdriver Bit Set | ||
Size T30 | ||
Number of Pieces 6 | ||
Material Magnet | ||
Overall Length 110mm | ||
Drive Size 1/4in | ||
Drive Type Bit | ||
Sub Type Bit Set | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The IRIMO Ratcheting Stubby Bit Holder is designed for precision and efficiency in confined spaces. This Compact screwdriver accepts ¼ inch bits, featuring a magnetic bit holder for seamless bit changes. With a 36-tooth ratcheting mechanism, it ensures smooth operation with a minimum rotation arc, allowing for effortless toggling between tasks. Its ergonomic 2-component handle provides a comfortable grip and control, making it Ideal for various applications. The innovative rotating cap holds six double-ended bits securely, enhancing productivity by ensuring quick access to essential tools. Packaged in a clamshell, this tool not only promotes convenience but also guarantees durability for long-term use.
Compact design Ideal for working in confined spaces
Magnetic bit holder allows for quick and easy bit changes
36-tooth ratcheting mechanism ensures smooth operation with minimal rotation arc
Ergonomic 2-component handle offers a comfortable grip for extended use
Three-position ratchet mechanism enables easy switching between forward, reverse, and neutral
Interchangeable bit storage compartment provides easy access to various bits
Supplied in clamshell packaging for added protection and visibility
Related links
- IRIMO Hex Phillips Torx Bit Set 12 Pieces
- Wera Hex Pozidriv Torx Bit Set 6 Pieces
- Wera Slotted, Torx Bit Set 6 Pieces
- Wera Hex Slotted, Square Bit Set 6 Pieces
- CK Hex Slotted, Pozidriv Driver Bit Set 6 Pieces
- IRIMO Bit Slotted, Torx Bit Set 17 Pieces
- IRIMO Hex Phillips Slotted, Torx Bit Set 32 Pieces
- Wiha Hex Torx Pozidriv Driver Bit Set 6 Pieces
