Wera Hex, Phillips, Slotted, Torx Screwdriver Set, 7 Pieces
- RS Stock No.:
- 827-670
- Mfr. Part No.:
- 05051535001
- Brand:
- Wera
Subtotal (1 unit)*
$207.39
(exc. GST)
$228.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 5 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $207.39 |
*price indicative
- RS Stock No.:
- 827-670
- Mfr. Part No.:
- 05051535001
- Brand:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Head Type | Phillips, Slotted, Torx | |
| Product Type | Screwdriver Set | |
| Size | TX 25 | |
| Number of Pieces | 7 | |
| Overall Length | 150mm | |
| Drive Size | 0.25in | |
| Drive Type | Hex | |
| Sub Type | Bit Set | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Head Type Phillips, Slotted, Torx | ||
Product Type Screwdriver Set | ||
Size TX 25 | ||
Number of Pieces 7 | ||
Overall Length 150mm | ||
Drive Size 0.25in | ||
Drive Type Hex | ||
Sub Type Bit Set | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Wera Screwdriver Bit Set is a versatile screwdriver designed for efficiency and ease of use. This robust tool features a unique ratchet mechanism integrated into the handle, allowing for quick and intuitive switching between clockwise and counter clockwise screw driving. Its Compact design, combined with an integrated bit magazine that holds six BiTorsion bits, makes it an essential companion for both professionals and DIY enthusiasts. The innovative Rapidaptor technology ensures seamless bit changes, while the Durable 2-component handle provides excellent leverage and comfort during extended use. Whether for tight spaces or demanding tasks, this screwdriver delivers impressive performance.
Ratchet mechanism allows for fast and efficient screw driving
Intuitive directional switch simplifies operation with clear clockwise and counter clockwise settings
Integrated bit magazine houses six high-quality BiTorsion bits for convenience
Innovative Rapidaptor technology enables quick and effortless bit changes
2-component Kraftform handle is designed for high leverage and user comfort
Robust holster easily attaches to a belt for convenient storage and access
Permanent magnet securely holds bits during use to prevent wobbling
Special Rapid-out function facilitates easy removal of bits without extra tools
Related links
- Wera Hex Pozidriv Slotted Phillips Slotted, Torx Impact Bit Set 61 Pieces
- Wera Hexagonal Phillips Slotted, Torx Bit Set 7 Pieces
- Wera Hex Slotted, Torx 6 Pieces
- Teng Tools Phillips Torx Bit Set 22 Pieces
- Teng Tools Hex Phillips Torx Bit Set 53 Pieces
- IRIMO Hex Phillips Torx Bit Set 12 Pieces
- IRIMO Bit Phillips Torx Bit Set 6 Pieces
- Wera Hex Pozidriv Torx Bit Set 6 Pieces
