Teng Tools Hex Bit, 5 Pieces

Subtotal (1 unit)*

$26.48

(exc. GST)

$29.13

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$26.48

*price indicative

RS Stock No.:
810-549
Mfr. Part No.:
HEXP3000405
Brand:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Product Type

Bit

Size

4 mm

Number of Pieces

5

Material

Steel

Overall Length

30mm

Drive Size

1/4in

Drive Type

Hex

COO (Country of Origin):
TW
The Teng Tools hex impact bits are designed for use with 1/4 inch hex drive bit holders, providing effective solutions for engaging fastenings with hexagon holes.

Designed for higher torsion, ensuring effective performance

Compatible with 1/4 inch hex drive bit holders and accessories

Constructed using S2 steel for enhanced durability

Comes as a set of five 4mm hex impact bits

Each bit measures 30mm in length for versatile use

Impact rated for demanding applications

Country of origin: Taiwan

Net weight of bits: 25g

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy