Teng Tools Screwdriver, 5 mm Tip, 150 mm Blade, 266mm Overall
- RS Stock No.:
- 809-705
- Mfr. Part No.:
- MD7050HBN
- Brand:
- Teng Tools
This image is representative of the product range
Subtotal (1 unit)*
$23.02
(exc. GST)
$25.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $23.02 |
*price indicative
- RS Stock No.:
- 809-705
- Mfr. Part No.:
- MD7050HBN
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Screwdriver Type | Hex | |
| Product Type | Screwdriver | |
| Tip Size | 5 mm | |
| Blade Length | 150mm | |
| Overall Length | 266mm | |
| Handle Material | Bi-Material | |
| Blade Material | Steel | |
| Grip Style | Ergonomic | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Screwdriver Type Hex | ||
Product Type Screwdriver | ||
Tip Size 5 mm | ||
Blade Length 150mm | ||
Overall Length 266mm | ||
Handle Material Bi-Material | ||
Blade Material Steel | ||
Grip Style Ergonomic | ||
Standards/Approvals ISO | ||
- COO (Country of Origin):
- TW
The Teng Tools ball point hex screwdriver is engineered for optimal performance and accessibility in tight spaces, featuring a ball point head for turning at angles up to 25° to cater to a range of fastenings.
Ball point head enables turning at angles up to 25° for easier access
Manufactured from TT-MV PLUS steel alloy for enhanced strength and flexibility
Ergonomically designed bi-material handle provides comfort for high torque use
Hanging hole allows for versatility as a T handle for added torque
Related links
- Teng Tools Hex 150 mm Blade, 266mm Overall
- Teng Tools Hex 150 mm Blade, 258mm Overall
- Teng Tools Hex 175 mm Blade, 175mm Overall
- Teng Tools Hex Bit 4 mm Tip 30mm Overall 5-Piece
- Teng Tools Hex 40 mm Blade, 122mm Overall
- Teng Tools Hex 40 mm Blade, 122mm Overall
- Teng Tools Hex 100 mm Blade, 196mm Overall
- Teng Tools Hex 100 mm Blade, 196mm Overall
