Teng Tools Hex, Pozidriv Bit, 5 Pieces
- RS Stock No.:
- 810-860
- Mfr. Part No.:
- PZP3000205
- Brand:
- Teng Tools
This image is representative of the product range
Subtotal (1 unit)*
$27.47
(exc. GST)
$30.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $27.47 |
*price indicative
- RS Stock No.:
- 810-860
- Mfr. Part No.:
- PZP3000205
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Head Type | Pozidriv | |
| Product Type | Bit | |
| Size | 2 | |
| Number of Pieces | 5 | |
| Material | Steel | |
| Overall Length | 30mm | |
| Drive Size | 1/4in | |
| Drive Type | Hex | |
| Sub Type | Impact | |
| Standards/Approvals | 8764 | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Head Type Pozidriv | ||
Product Type Bit | ||
Size 2 | ||
Number of Pieces 5 | ||
Material Steel | ||
Overall Length 30mm | ||
Drive Size 1/4in | ||
Drive Type Hex | ||
Sub Type Impact | ||
Standards/Approvals 8764 | ||
- COO (Country of Origin):
- TW
The Teng Tools impact bits are designed for use with 1/4 inch hex drive bit holders and accessories. They are specifically tailored for Pozidriv type screws, ensuring optimal performance and durability in various fastening applications.
Constructed from S2 steel for enhanced strength and longevity
Impact-rated design accommodates high torsion applications
30mm length provides versatility for different fastening needs
Includes five bits per pack for convenience and Value
Country of origin: Taiwan, ensuring quality craftsmanship
Related links
- Teng Tools Hex, Phillips Impact 5 Pieces
- Teng Tools Hex, Pozidriv Bit 1 Pieces
- Teng Tools Hex Pozidriv Phillips Impact Driver Set 19 Pieces
- Teng Tools Hex 5 Pieces
- Wera Hex Phillips Pozidriv Impact Bit Set 12 Pieces
- Facom Torx Pozidriv Impact Screwdriver Driver 16 Pieces
- Wera Hex Pozidriv Impact Bit Set 7 Pieces
- Teng Tools Square, 12 Point Hex 5 Pieces
