Teng Tools Hex, Pozidriv Bit, 1 Pieces
- RS Stock No.:
- 809-413
- Mfr. Part No.:
- PZP3000305
- Brand:
- Teng Tools
Subtotal (1 unit)*
$27.47
(exc. GST)
$30.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $27.47 |
*price indicative
- RS Stock No.:
- 809-413
- Mfr. Part No.:
- PZP3000305
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Bit | |
| Head Type | Pozidriv | |
| Size | 3 | |
| Number of Pieces | 1 | |
| Material | Steel | |
| Overall Length | 30mm | |
| Drive Size | 1/4in | |
| Drive Type | Hex | |
| Sub Type | Bit | |
| Standards/Approvals | 8764 | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Bit | ||
Head Type Pozidriv | ||
Size 3 | ||
Number of Pieces 1 | ||
Material Steel | ||
Overall Length 30mm | ||
Drive Size 1/4in | ||
Drive Type Hex | ||
Sub Type Bit | ||
Standards/Approvals 8764 | ||
- COO (Country of Origin):
- TW
The Teng Tools impact bit is designed for use with 1/4 inch hex drive bit holders and accessories, making it Ideal for Pozidriv type screws and fastenings in various applications.
High-quality S2 Steel construction ensures durability
Designed for higher torsion, enhancing performance
Impact design allows for effective use with power tools
Measures 30 mm in length, suitable for tight spaces
Weighs just 5 g, making it lightweight for easy handling
