Teng Tools Hex Bit, 3 Pieces
- RS Stock No.:
- 810-347
- Mfr. Part No.:
- HEX2500203
- Brand:
- Teng Tools
This image is representative of the product range
Subtotal (1 unit)*
$14.01
(exc. GST)
$15.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $14.01 |
*price indicative
- RS Stock No.:
- 810-347
- Mfr. Part No.:
- HEX2500203
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Bit | |
| Size | 3 mm | |
| Number of Pieces | 3 | |
| Material | Steel | |
| Overall Length | 25mm | |
| Drive Size | 1/4in | |
| Sub Type | Hex Bit | |
| Drive Type | Hex | |
| Standards/Approvals | 3126 | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Bit | ||
Size 3 mm | ||
Number of Pieces 3 | ||
Material Steel | ||
Overall Length 25mm | ||
Drive Size 1/4in | ||
Sub Type Hex Bit | ||
Drive Type Hex | ||
Standards/Approvals 3126 | ||
- COO (Country of Origin):
- TW
The Teng Tools HEX bits set comprises high-quality hexagon bits designed for use with 1/4 inch hex drive bit holders, offering exceptional performance for various fastening tasks.
Includes three 25mm long bits with a 3mm hex drive for versatile use
Manufactured to meet DIN 3126/ ISO 1173 standards for reliability
Crafted from Durable S2 Steel to endure frequent use
Country of origin: Taiwan, ensuring consistent quality
Lightweight design with a net weight of 15g for easy handling
