Stanley Bit, Hex, Phillips, Pozidriv, Slotted, Torx Magnetic Bit Holder, 39 Pieces

Subtotal (1 set)*

$103.32

(exc. GST)

$113.65

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 8 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s)
Per Set
1 +$103.32

*price indicative

RS Stock No.:
555-700
Mfr. Part No.:
1-13-907
Brand:
Stanley
Find similar products by selecting one or more attributes.
Select all

Brand

Stanley

Head Type

Hex, Phillips, Pozidriv, Slotted, Torx

Product Type

Magnetic Bit Holder

Size

25 mm

Number of Pieces

39

Material

Metal

Overall Length

12mm

Drive Size

25mm

Sub Type

Magnetic Bit Holder

Drive Type

Bit

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN

Stanley Magnetic Bit Holder, 25mm Drive Size, 12mm Overall Length - 1-13-907


This magnetic bit holder provides a compact, metal solution for securing screwdriver bits during powered or manual fastening tasks. It is designed to accept a variety of bit head types and to Interface with standard bit drives, offering a practical accessory for tradespeople and technicians working with multiple screw profiles.

Features and Benefits:


• Contains 39 pieces offering broad bit coverage
• Metal construction supplying robust magnetic retention
• Drive type configured for direct bit engagement
• Head compatibility covering multiple screw profiles
• Compact design suited to confined workspace use

Applications


• Suitable for use with power drills for fast insertion
• Ideal for workshop bit organisation and ready access
• Used with screwdrivers for quick bit changes
• Can be used for assembly tasks involving varied screw heads
• Used with magnetic bit sets for Rapid on-site switching

What range of screw head types does it accept?


It accommodates hex, Phillips, Pozidriv, slotted and Torx head types.

How does its compactness benefit confined tasks?


The short overall length allows operation in restricted clearances where longer tools cannot reach.

Which component ensures secure bit grip during use?


The metal body provides the magnetic holding force that retains bits during rotation.

What drive size is compatible for tool connection?


It is intended for a 25 mm drive size connection.

How many individual items are included for inventory planning?


The set comprises 39 separate pieces.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy