Stanley Bit Bit, 19 Pieces

Subtotal (1 set)*

$27.39

(exc. GST)

$30.13

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 15 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s)
Per Set
1 +$27.39

*price indicative

RS Stock No.:
561-819
Mfr. Part No.:
1-13-901
Brand:
Stanley
Find similar products by selecting one or more attributes.
Select all

Brand

Stanley

Product Type

Bit

Size

1/4 in

Number of Pieces

19

Material

Chrome Vanadium Steel

Drive Size

1/4in

Sub Type

Bit

Drive Type

Bit

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The DeWALT 19 Piece Mixed 25mm Screw driving Set SL, PH, PZ, T, Hex is forged and ground for longer life and durability, also being precision machined for a perfect fit. The magnetic bit holder holds 25mm bits securely in place, ideal for use with all 1/4 in. Suitable for screw driving using a corded or cordless drill. Includes a small robust case for easy storage.

Forged and ground for long life and durability

Precision machined for a perfect fit

Magnetic bit holder

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy