Stanley Bit Bit, 9 Pieces

Subtotal (1 set)*

$30.66

(exc. GST)

$33.73

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s)
Per Set
1 +$30.66

*price indicative

RS Stock No.:
562-092
Mfr. Part No.:
1-68-734
Brand:
Stanley
Find similar products by selecting one or more attributes.
Select all

Brand

Stanley

Product Type

Bit

Size

1/4 in

Number of Pieces

9

Material

Chrome Vanadium Steel

Drive Size

1/4in

Sub Type

Bit

Drive Type

Bit

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
VN
The DeWALT Mixed Screwdriving Set (10 piece) is designed for durability and precision, making it a reliable choice for various fastening tasks. Featuring a magnetic bit holder, it ensures secure placement and quick bit changes.

9 Insert bits and a bit holder in a plastic storage box

Forged and ground for long life and durability

Precision machined for perfect fit

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy