Stanley Bit, Hex Bit, 25 Pieces

Subtotal (1 pack of 25 units)*

$52.58

(exc. GST)

$57.84

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$52.58$2.103

*price indicative

RS Stock No.:
494-018
Mfr. Part No.:
1-68-953
Brand:
Stanley
Find similar products by selecting one or more attributes.
Select all

Brand

Stanley

Product Type

Bit

Head Type

Hex

Size

25 mm

Number of Pieces

25

Material

Chrome Vanadium Steel

Drive Size

25mm

Sub Type

Bit

Drive Type

Bit

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
VN
The DeWALT Screwdriver bits are suitable for use in industrial, construction and DIY applications, and will fit most of today's power tools, bit holders and hex screwdrivers.

Forged and ground for long life and durability

Precision machined for perfect fit

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy