Stanley Bit Bit, 200 Pieces
- RS Stock No.:
- 555-713
- Mfr. Part No.:
- 1-68-741
- Brand:
- Stanley
Subtotal (1 set)*
$461.88
(exc. GST)
$508.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 9 unit(s), ready to ship from another location
Set(s) | Per Set |
|---|---|
| 1 + | $461.88 |
*price indicative
- RS Stock No.:
- 555-713
- Mfr. Part No.:
- 1-68-741
- Brand:
- Stanley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley | |
| Product Type | Bit | |
| Size | 25 mm | |
| Number of Pieces | 200 | |
| Material | Chrome Vanadium Steel | |
| Drive Size | 25mm | |
| Drive Type | Bit | |
| Sub Type | Bit | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Product Type Bit | ||
Size 25 mm | ||
Number of Pieces 200 | ||
Material Chrome Vanadium Steel | ||
Drive Size 25mm | ||
Drive Type Bit | ||
Sub Type Bit | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The DeWALT Mixed Screwdriving Set (200 piece) is designed for durability and precision, making it a reliable choice for various fastening tasks. Featuring a magnetic bit holder, it ensures secure placement and quick bit changes.
Forged and ground for long life and durability
Precision machined for perfect fit
Selection of 190 insert bits and 10 bit holders
