Stanley Bit, Hex, Phillips, Pozidriv, Slotted, Torx Magnetic Bit Holder, 32 Pieces

Subtotal (1 set)*

$97.60

(exc. GST)

$107.36

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 19 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s)
Per Set
1 +$97.60

*price indicative

RS Stock No.:
555-697
Mfr. Part No.:
1-13-904
Brand:
Stanley
Find similar products by selecting one or more attributes.
Select all

Brand

Stanley

Product Type

Magnetic Bit Holder

Head Type

Hex, Phillips, Pozidriv, Slotted, Torx

Size

25 mm

Number of Pieces

32

Material

Metal

Overall Length

12mm

Drive Size

25mm

Drive Type

Bit

Sub Type

Magnetic Bit Holder

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
TW

Stanley Magnetic Bit Holder, 25mm Drive Size, 12mm Overall Length - 1-13-904


This magnetic bit holder is a Compact accessory designed to hold screwdriver bits securely for use with drive tools. It is constructed from metal and supports a variety of drive heads, enabling quick bit changes and stable engagement during fastening tasks.

Features and Benefits:


• Metal construction provides Durable magnetic retention
• Supports hex drive for broad torque transmission
• Accepts Phillips heads for cross-slot fasteners
• Compatible with Pozidriv for enhanced screw engagement
• Works with slotted bits for simple flat screws
• Fits Torx heads to resist cam‑out under load

Applications


• Suitable for use with power drills and drivers
• Used for assembly of metal and wooden components
• Ideal for electrical and mechanical maintenance tasks
• Can be used for fastening in confined spaces
• Used with multi‑bit sets on‑site and in workshops

How many pieces are included in the set?


The set contains 32 individual pieces.

What is the overall length for tool planning?


The holder has an overall length of 12 mm.

What drive size does it accept for tool compatibility?


It accepts a 25 mm drive size for attachment to drivers.

Which bit head types are supported for varied fasteners?


It supports hex, Phillips, Pozidriv, slotted and Torx head types.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy