Stanley Bit, Hex, Phillips, Pozidriv, Slotted, Torx Magnetic Bit Holder, 39 Pieces
- RS Stock No.:
- 555-699
- Mfr. Part No.:
- 1-13-906
- Brand:
- Stanley
Subtotal (1 set)*
$114.52
(exc. GST)
$125.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 48 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | $114.52 |
*price indicative
- RS Stock No.:
- 555-699
- Mfr. Part No.:
- 1-13-906
- Brand:
- Stanley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley | |
| Product Type | Magnetic Bit Holder | |
| Head Type | Hex, Phillips, Pozidriv, Slotted, Torx | |
| Size | 25 mm | |
| Number of Pieces | 39 | |
| Material | Metal | |
| Overall Length | 12mm | |
| Drive Size | 25mm | |
| Sub Type | Magnetic Bit Holder | |
| Drive Type | Bit | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Product Type Magnetic Bit Holder | ||
Head Type Hex, Phillips, Pozidriv, Slotted, Torx | ||
Size 25 mm | ||
Number of Pieces 39 | ||
Material Metal | ||
Overall Length 12mm | ||
Drive Size 25mm | ||
Sub Type Magnetic Bit Holder | ||
Drive Type Bit | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Stanley Magnetic Bit Holder, 25mm Drive Size, 12mm Overall Length - 1-13-906
This magnetic bit holder provides a Compact solution for holding screwdriver bits during powered or manual fastening tasks. Constructed from metal, it accepts standard bit drives and supports a range of head profiles for versatile use in industrial and workshop environments.
Features and Benefits:
• Strong magnetic retention secures bits for continuous operation
• Metal construction offers durability under repeated use
• Drive type compatible with standard bit interfaces for quick changes
• Supports multiple head profiles for broad fastening capability
• Compact form factor aids access in confined workspaces
• Metal construction offers durability under repeated use
• Drive type compatible with standard bit interfaces for quick changes
• Supports multiple head profiles for broad fastening capability
• Compact form factor aids access in confined workspaces
Applications
• Suitable for use with power drivers on assembly lines
• Used for repair tasks requiring multiple head types
• Ideal for tight-access installations and confined spaces
• Can be used with hand-held screwdrivers for general maintenance
• Used with Cordless drills for Rapid fastener changes
• Used for repair tasks requiring multiple head types
• Ideal for tight-access installations and confined spaces
• Can be used with hand-held screwdrivers for general maintenance
• Used with Cordless drills for Rapid fastener changes
How many pieces are included in the set?
The collection comprises 39 individual items.
Which head types does it accommodate?
It accepts hex, Phillips, Pozidriv, slotted, and Torx profiles.
What are the material and general robustness characteristics?
The holder is manufactured from metal to withstand regular mechanical handling.
What is the drive and size specification for compatibility?
It uses a bit drive and is sized at 25 mm.
