Teng Tools 1 piece Extractor
- RS Stock No.:
- 811-014
- Mfr. Part No.:
- SE141
- Brand:
- Teng Tools
This image is representative of the product range
Subtotal (1 unit)*
$8.95
(exc. GST)
$9.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $8.95 |
*price indicative
- RS Stock No.:
- 811-014
- Mfr. Part No.:
- SE141
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Extractor | |
| Number of Pieces | 1 | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Extractor | ||
Number of Pieces 1 | ||
Standards/Approvals ISO | ||
- COO (Country of Origin):
- TW
The Teng Tools screw extractor is designed for efficiently removing damaged screws. Its robust design allows for quick extraction using a 1/4 inch drive impact driver, making it an essential tool for both professionals and enthusiasts.
Ideal for removing broken screws, pipes, bolts, and studs swiftly
Features a spiral design that enhances grip and extraction efficiency
Compatible with standard 1/4 inch drive impact drivers for versatility
Manufactured in Taiwan, ensuring reliable quality and performance
Compact size and lightweight at just 12 grams for easy handling
Related links
- Teng Tools 1 piece Extractor
- Teng Tools 1 piece Alloy Steel Extractor
- Teng Tools 1 piece Chrome Molybdenum Extractor
- Teng Tools 1 piece Chrome Vanadium Extractor
- Teng Tools 1 piece Handle
- BETA 1 piece Steel Screw Extractor
- BETA 1 piece Chrome Vanadium Steel Screw Extractor
- Facom 1 piece Steel Screw Extractor
