Teng Tools 18 piece Chrome Vanadium Tool Set
- RS Stock No.:
- 810-428
- Mfr. Part No.:
- ST38317
- Brand:
- Teng Tools
N
This image is representative of the product range
Subtotal (1 unit)*
$86.48
(exc. GST)
$95.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $86.48 |
*price indicative
- RS Stock No.:
- 810-428
- Mfr. Part No.:
- ST38317
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Tool Set | |
| Number of Pieces | 18 | |
| Material | Chrome Vanadium | |
| Standards/Approvals | 3120 | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Tool Set | ||
Number of Pieces 18 | ||
Material Chrome Vanadium | ||
Standards/Approvals 3120 | ||
- COO (Country of Origin):
- TW
The Teng Tools stud extractor is designed for efficiently removing rounded or damaged bolt heads and nuts. This essential tool provides an effective solution for both professional mechanics and automotive enthusiasts.
Includes a parallel pin Punch for clearing debris from extractors
Manufactured to DIN3120/3124 and ISO2725 standards
Constructed from chrome vanadium for durability and longevity
Organised in a tool tray module for easy access and storage
Related links
- Teng Tools 18 piece Chrome Vanadium Tool Set
- Teng Tools 18 piece Polystyrene Chrome Vanadium Tool Set
- Teng Tools 5 piece Chrome Vanadium Tool Set
- Teng Tools 18 Piece Tool Kit Tool Set with Foam Inlay
- Teng Tools 18-Piece 1/2 in 6 Point Tool Set
- Teng Tools 18 Piece Tool Tool Kit with Case
- Teng Tools 18-Piece 1/2 in Bit Socket Set
- Teng Tools 18-Piece 1/2 in Bi-Hexagonal Socket Set
