Teng Tools 1 piece Extractor

Subtotal (1 unit)*

$8.95

(exc. GST)

$9.84

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$8.95

*price indicative

RS Stock No.:
809-434
Mfr. Part No.:
SE143
Brand:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Number of Pieces

1

Product Type

Extractor

Standards/Approvals

ISO

COO (Country of Origin):
TW
The Teng Tools screw extractor is designed for easy removal of damaged screws. Its spiral design provides an efficient solution for tackling stubborn screws and bolts, making it an essential tool for both professionals and enthusiasts alike.

Compatible with a 1/4 inch drive impact driver for enhanced usability

Spiral design effectively removes damaged screws, providing a reliable solution

Quick and easy method for extracting broken screws, pipes, bolts, and studs

Manufactured in Taiwan, ensuring high-quality standards are met

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy