Teng Tools 1 piece Handle
- RS Stock No.:
- 810-534
- Mfr. Part No.:
- DIE-HNDL
- Brand:
- Teng Tools
Subtotal (1 unit)*
$38.66
(exc. GST)
$42.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $38.66 |
*price indicative
- RS Stock No.:
- 810-534
- Mfr. Part No.:
- DIE-HNDL
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Handle | |
| Number of Pieces | 1 | |
| Set Contents | Die Handle | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Handle | ||
Number of Pieces 1 | ||
Set Contents Die Handle | ||
Standards/Approvals ISO | ||
- COO (Country of Origin):
- TW
The Teng Tools die handle is an individual tool designed for rethreading dies, accommodating various die sizes effortlessly. This handle is suitable for M3 to M12 dies, providing stability and control during use.
Individual die handle purposefully designed for rethreading tasks
Accommodates die sizes from M3 to M12, ensuring versatility
Constructed with a comfortable grip for enhanced control
Net weight of 127g, making it lightweight yet robust
Related links
- Teng Tools 1 piece Alloy Steel Extractor
- Teng Tools 1 piece Extractor
- Teng Tools 1 piece Chrome Vanadium Extractor
- Teng Tools 1 piece Chrome Molybdenum Extractor
- Teng Tools 1-Piece Torx Key, L Shape
- Teng Tools 1-Piece Torx Key Long Arm
- Teng Tools 1-Piece Cleaner for use with spark plug threads in engine blocks
- Teng Tools 1-Piece Spanner Chrome Vanadium
