Teng Tools 1 piece Steel Extractor
- RS Stock No.:
- 810-426
- Mfr. Part No.:
- ST38314
- Brand:
- Teng Tools
Subtotal (1 unit)*
$83.90
(exc. GST)
$92.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $83.90 |
*price indicative
- RS Stock No.:
- 810-426
- Mfr. Part No.:
- ST38314
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Number of Pieces | 1 | |
| Product Type | Extractor | |
| Material | Steel | |
| Standards/Approvals | 3120 | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Number of Pieces 1 | ||
Product Type Extractor | ||
Material Steel | ||
Standards/Approvals 3120 | ||
- COO (Country of Origin):
- TW
The Teng Tools stud extractor is designed to efficiently remove rounded or damaged bolt heads and nuts, making it an essential tool for professionals and enthusiasts alike in automotive and engineering sectors.
Includes a parallel pin Punch for clearing debris from extractors
Manufactured to DIN3120/3124 and ISO2725 standards
Chrome vanadium satin finish provides durability and corrosion resistance
Organised within a tool tray module for easy storage and access
Related links
- Teng Tools 18 piece Chrome Vanadium Tool Set
- Teng Tools 18 piece Polystyrene Chrome Vanadium Tool Set
- Teng Tools 5 piece Chrome Vanadium Tool Set
- Teng Tools 18-Piece 1/2 in 6 Point Tool Set
- Teng Tools 18 Piece Tool Kit Tool Set with Foam Inlay
- Teng Tools 1 piece Chrome Vanadium Extractor
- HAZET 18-Piece Wrench Set Chrome Vanadium Steel
- Teng Tools 11-Piece Wrench Set, Chrome Vanadium
