SAM Bi-Material Painter Spatula, 1 piece
- RS Stock No.:
- 283-0439
- Mfr. Part No.:
- SP-70
- Brand:
- SAM
Subtotal (1 unit)*
$36.50
(exc. GST)
$40.15
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $36.50 |
*price indicative
- RS Stock No.:
- 283-0439
- Mfr. Part No.:
- SP-70
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Scraper | |
| Sub Type | Painter Spatula | |
| Non-Sparking | Yes | |
| Handle Material | Bi-Material | |
| Number of Pieces | 1 | |
| Overall Length | 230mm | |
| Blade Width | 70mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Scraper | ||
Sub Type Painter Spatula | ||
Non-Sparking Yes | ||
Handle Material Bi-Material | ||
Number of Pieces 1 | ||
Overall Length 230mm | ||
Blade Width 70mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Painter spatula has width of 70 mm. It has length of 230 mm.
Non slip two material handle
Related links
- SAM Bi-Material Painter Spatula, 1 piece
- Stanley Stainless Steel Bi-Material Scraper, 1 piece
- SAM R.150 1/4 in Ratchet with Bi-Material Handle, 116mm Overall
- IRIMO 105-70-1 1/4 in Ratchet with Bi-Material Handle, 152mm Overall
- SAM CB-2-DT 760 mm Bi-Material Sheathed Forged Steel Bolt Cutter
- SAM CB-4-DT 1050 mm Bi-Material Sheathed Forged Steel Bolt Cutter
- SAM 45689 in Socket Wrench with Bi-Material Handle, 242 mm Overall
- SAM 291T-11-FME 11 mm Socket Wrench with Bi-Material Handle, 255 mm Overall
