SAM SME 45689 in Socket Wrench with Bi-Material Handle, 242mm Overall
- RS Stock No.:
- 270-9767
- Mfr. Part No.:
- S-158P-FME
- Brand:
- SAM
Subtotal (1 unit)*
$239.48
(exc. GST)
$263.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $239.48 |
*price indicative
- RS Stock No.:
- 270-9767
- Mfr. Part No.:
- S-158P-FME
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Drive Size | 45689in | |
| Product Type | Socket Wrench | |
| Handle Type | Bi-Material | |
| Overall Length | 242mm | |
| Drive Type | Square | |
| VDE/1000V Approved | No | |
| Model Number | SME | |
| Height Safe | No | |
| Material | Vanadium Steel | |
| Finish | Polished Chrome Plated | |
| Standards/Approvals | NF ISO 1174-1 NF ISO 3315 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Drive Size 45689in | ||
Product Type Socket Wrench | ||
Handle Type Bi-Material | ||
Overall Length 242mm | ||
Drive Type Square | ||
VDE/1000V Approved No | ||
Model Number SME | ||
Height Safe No | ||
Material Vanadium Steel | ||
Finish Polished Chrome Plated | ||
Standards/Approvals NF ISO 1174-1 NF ISO 3315 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM push ratchet 1/2 with lever reversal and clip has bright, polished chrome plated finish. It has bi-material handle because of it is comfortable to use, also has compact head and 120-tooth mechanism for easier access to nuts and greater speed.
Forged from chrome vanadium steel
120-tooth ratchet, 3 degree working arc
Secure socket locking and release
Related links
- SAM 1/2 in Socket Wrench with Ratchet Handle, 242 mm Overall
- SAM 12.7 mm Socket Wrench with Ratchet Handle, 242 mm Overall
- Stanley Adjustable Spanner 31 mm Jaw Capacity, Comfortable Handle Handle
- SAM 5-FME 230 mm Overall
- SAM 291T-11-FME 11 mm Socket Wrench with Bi-Material Handle, 255 mm Overall
- SAM 291T-6-FME 6 mm Socket Wrench with Bi-Material Handle, 230 mm Overall
- SAM 291T-4-FME 4 mm Socket Wrench with Bi-Material Handle, 220 mm Overall
- SAM 291T-9-FME 9 mm Socket Wrench with Bi-Material Handle, 240 mm Overall
