IRIMO 105-70-1 1/4 in Ratchet with Bi-Material Handle, 152mm Overall

Subtotal (1 unit)*

$32.50

(exc. GST)

$35.75

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 41 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$32.50

*price indicative

RS Stock No.:
709-017
Mfr. Part No.:
105-70-1
Brand:
IRIMO
Find similar products by selecting one or more attributes.
Select all

Brand

IRIMO

Drive Size

1/4in

Product Type

Ratchet

Handle Type

Bi-Material

Head Shape

Round

Overall Length

152mm

Drive Type

Square Drive

Model Number

105-70-1

Height Safe

No

Material

Steel Alloy

Finish

Polished

Standards/Approvals

ISO 3315/1174-2

RoHS Status: Exempt

COO (Country of Origin):
CN
The IRIMO 1/4 inch Pear Type Reversible Ratchet is designed for both the professional tradesperson and DIY enthusiast, enhancing efficiency in any mechanical task. This ratchet features a robust 72 teeth and a precise 5° action angle, allowing for nimble manoeuvres even in confined spaces. Crafted from high-performance alloy steel, it boasts exceptional durability thanks to its forged and heat-treated design. The comfortable non-slip two-component handle provides a firm grip during use, facilitating effortless direction changes with a quick-release function. Conveniently packaged for retail, this tool not only meets industry standards, but also exemplifies reliability and superior engineering tailored for various applications.

Robust 72 teeth design enables smooth, precise operation

5° action angle allows for effective work in tight spaces

Made from high-performance alloy steel for maximum durability

Quick-release function facilitates Rapid socket changes

Easy direction change lever streamlines operation

Retail packed on an anti-theft plastic card for secure display

Standards-compliant design meets ISO and DIN specifications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy