SAM 291T-11-FME 11 mm Socket Wrench with Bi-Material Handle, 255mm Overall
- RS Stock No.:
- 282-8301
- Mfr. Part No.:
- 291T-11-FME
- Brand:
- SAM
Subtotal (1 unit)*
$88.70
(exc. GST)
$97.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $88.70 |
*price indicative
- RS Stock No.:
- 282-8301
- Mfr. Part No.:
- 291T-11-FME
- Brand:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Socket Wrench | |
| Drive Size | 11mm | |
| Handle Type | Bi-Material | |
| Head Shape | Hex | |
| Overall Length | 255mm | |
| VDE/1000V Approved | No | |
| Drive Type | Hex | |
| Model Number | 291T-11-FME | |
| Material | Steel | |
| Finish | Satin Chrome | |
| Number of Points | 6 | |
| Standards/Approvals | NF ISO 691 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Socket Wrench | ||
Drive Size 11mm | ||
Handle Type Bi-Material | ||
Head Shape Hex | ||
Overall Length 255mm | ||
VDE/1000V Approved No | ||
Drive Type Hex | ||
Model Number 291T-11-FME | ||
Material Steel | ||
Finish Satin Chrome | ||
Number of Points 6 | ||
Standards/Approvals NF ISO 691 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Socket wrench is available with handle and clip. This socket wrench is designed to ensure your interventions are safe, to avoid dropping tools and wasting time, to prevent industrial accidents and improve productivity. Suitable for screwing long t
Sleeved socket wrench
Two material handle
Steel outer 6 flat socket
Satin chrome plate finish
Related links
- SAM 292P-11 11 mm Socket Wrench with Ergonomic Handle, 255 mm Overall
- SAM 291T-5-FME 5 mm Socket Wrench with Bi-Material Handle, 230 mm Overall
- SAM 291T-6-FME 6 mm Socket Wrench with Bi-Material Handle, 230 mm Overall
- SAM 291T-4-FME 4 mm Socket Wrench with Bi-Material Handle, 220 mm Overall
- SAM 291T-9-FME 9 mm Socket Wrench with Bi-Material Handle, 240 mm Overall
- SAM 5-FME 230 mm Overall
- SAM 292P-6-FME 6 mm Socket Wrench with Ergonomic Handle, 255 mm Overall
- SAM Hexagon Nut Driver 125 mm Blade, 255 mm Overall
