SAM Bi-Material Painter Spatula, 1 piece
- RS Stock No.:
- 283-0438
- Mfr. Part No.:
- SP-30
- Brand:
- SAM
Subtotal (1 unit)*
$36.12
(exc. GST)
$39.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 95 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $36.12 |
*price indicative
- RS Stock No.:
- 283-0438
- Mfr. Part No.:
- SP-30
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Sub Type | Painter Spatula | |
| Product Type | Scraper | |
| Handle Material | Bi-Material | |
| Number of Pieces | 1 | |
| Overall Length | 230mm | |
| Blade Length | 230mm | |
| Blade Width | 30mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Sub Type Painter Spatula | ||
Product Type Scraper | ||
Handle Material Bi-Material | ||
Number of Pieces 1 | ||
Overall Length 230mm | ||
Blade Length 230mm | ||
Blade Width 30mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Painter spatula has width of 30 mm. It has length of 230 mm.
Non slip two material handle
Related links
- SAM Bi-Material Painter Spatula, 1 piece
- Stanley Stainless Steel Bi-Material Scraper, 1 piece
- SAM 1 Piece Wood Chisel 145 mm Blade Width
- SAM 1-Piece Torx Key, L Shape
- SAM 1-Piece Punch 2.9mm Shank, 95 mm Overall
- SAM 1-Piece Chrome Vanadium Steel Die Set, 30 mm - M30 Dies
- SAM kit contents: Monoblock Chuck Hand Operation
- SAM R.150 1/4 in Ratchet with Bi-Material Handle, 116mm Overall
