SAM CB-2-DT 760mm Bi-Material Sheathed Forged Steel Bolt Cutter
- RS Stock No.:
- 282-8958
- Mfr. Part No.:
- CB-2-DT
- Brand:
- SAM
Subtotal (1 unit)*
$407.54
(exc. GST)
$448.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $407.54 |
*price indicative
- RS Stock No.:
- 282-8958
- Mfr. Part No.:
- CB-2-DT
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Overall Length | 760mm | |
| Cut Type | Offset | |
| Product Type | Bolt Cutter | |
| Handle Material | Sheathed | |
| Grip Material | Bi-Material | |
| Jaw Material | Forged Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Overall Length 760mm | ||
Cut Type Offset | ||
Product Type Bolt Cutter | ||
Handle Material Sheathed | ||
Grip Material Bi-Material | ||
Jaw Material Forged Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Forged Blade offset cut bolt cutter engineered for exceptional performance in extreme worksite conditions. With forged arms ensuring perfect resistance, these bolt cutters are built to withstand the toughest challenges. The quick adjustment of bla
Cuts all types of profiles
Sheathed handles for a comfortable grip
Related links
- SAM CB-4-DT 1050 mm Bi-Material Sheathed Forged Steel Bolt Cutter
- SAM CB-2-AT 760mm 12 mm Steel Steel Bolt Cutter
- SAM CB-3-DT 885 mm 14 mm Steel Steel Bolt Cutter
- SAM CB-1-DT 610 mm 10 mm Bolt Cutter
- SAM CB-0-DT 460 mm 9 mm Bolt Cutter
- SAM CB-3-AT 885mm 14 mm Steel Steel Bolt Cutter
- SAM CB-4-AT 1050mm 16 mm Steel Steel Bolt Cutter
- SAM CB-1-AT 610mm 10 mm Steel Steel Bolt Cutter
