Vikan Polyethylene Polyethylene Paddle Scraper Blade, 1 piece
- RS Stock No.:
- 276-4978
- Mfr. Part No.:
- 70136
- Brand:
- Vikan
Subtotal (1 unit)*
$20.35
(exc. GST)
$22.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $20.35 |
*price indicative
- RS Stock No.:
- 276-4978
- Mfr. Part No.:
- 70136
- Brand:
- Vikan
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vikan | |
| Sub Type | Paddle Scraper Blade | |
| Product Type | Scraper | |
| Handle Material | Polyethylene | |
| Blade Material | Polyethylene | |
| Non-Sparking | No | |
| Number of Pieces | 1 | |
| Food Processing Safe | Yes | |
| Blade Length | 210mm | |
| Standards/Approvals | REACH Regulation (EC) No. 1907/2006, FDA raw material (CFR 21), (EC) 1935/2004 | |
| Select all | ||
|---|---|---|
Brand Vikan | ||
Sub Type Paddle Scraper Blade | ||
Product Type Scraper | ||
Handle Material Polyethylene | ||
Blade Material Polyethylene | ||
Non-Sparking No | ||
Number of Pieces 1 | ||
Food Processing Safe Yes | ||
Blade Length 210mm | ||
Standards/Approvals REACH Regulation (EC) No. 1907/2006, FDA raw material (CFR 21), (EC) 1935/2004 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DK
The Vikan Paddle Scraper Blade is ideal for scraping the remaining food stuff out of containers, before the cleaning procedure begins. It is designed with a thin sharp edge and produced in a flexible material to facilitate efficient cleaning and emptying of large or medium sized food containers.
FDA compliant raw material
Meets the REACH regulation
Related links
- Vikan Polyethylene Polyethylene Paddle Scraper Blade, 1 piece
- STAHLWILLE Chrome Steel Plastic Three-Edged Hollow Profile Scraper Blade, 1 piece
- Bahco Metal Windows Scraper with Interchangeable Blade, 1 piece
- CK Steel Plastic Taper Ground Spring Steel Blade, 1 piece
- BETA Steel Blade, 1 piece
- Facom Steel Razor Blade, 1 piece
- Bahco 1 Piece Straight Chisel 25 mm Blade Width
- Teng Tools 1 Piece General Purpose Grip 56 mm Blade Width
