Bahco Metal Windows Scraper with Interchangeable Blade, 1 piece
- RS Stock No.:
- 470-362
- Mfr. Part No.:
- KRSS-01
- Brand:
- Bahco
Subtotal (1 unit)*
$13.77
(exc. GST)
$15.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 13 unit(s) ready to ship from another location
- Plus 90 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $13.77 |
*price indicative
- RS Stock No.:
- 470-362
- Mfr. Part No.:
- KRSS-01
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Scraper | |
| Sub Type | Windows Scraper with Interchangeable Blade | |
| Handle Material | Metal | |
| Number of Pieces | 1 | |
| Overall Length | 103mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Scraper | ||
Sub Type Windows Scraper with Interchangeable Blade | ||
Handle Material Metal | ||
Number of Pieces 1 | ||
Overall Length 103mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bahco Window Scraper has a sturdy metal body designed for comfortable use. It is ideal for cleaning paint from windows efficiently.
Used for vitro ceramics cleaning
Sold in a retail pack
Interchangeable blades
Related links
- Vikan Polyethylene Polyethylene Paddle Scraper Blade, 1 piece
- STAHLWILLE Chrome Steel Plastic Three-Edged Hollow Profile Scraper Blade, 1 piece
- CK Steel Plastic Taper Ground Spring Steel Blade, 1 piece
- Bahco 1 Piece Straight Chisel 25 mm Blade Width
- BETA Steel Blade, 1 piece
- Facom Steel Razor Blade, 1 piece
- Bahco 1 Piece Stainless Steel Flat Chisel 24 mm Blade Width
- Bahco 1 Piece Aluminium Bronze Flat Chisel 24 mm Blade Width
