CK Steel Plastic Taper Ground Spring Steel Blade, 1 piece
- RS Stock No.:
- 275-5462
- Distrelec Article No.:
- 180-85-843
- Mfr. Part No.:
- T5070A 040
- Brand:
- CK
Subtotal (1 unit)*
$16.21
(exc. GST)
$17.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 60 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $16.21 |
*price indicative
- RS Stock No.:
- 275-5462
- Distrelec Article No.:
- 180-85-843
- Mfr. Part No.:
- T5070A 040
- Brand:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Scraper | |
| Sub Type | Taper Ground Spring Steel Blade | |
| Blade Material | Steel | |
| Handle Material | Plastic | |
| Number of Pieces | 1 | |
| Overall Length | 210mm | |
| Blade Width | 40mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Scraper | ||
Sub Type Taper Ground Spring Steel Blade | ||
Blade Material Steel | ||
Handle Material Plastic | ||
Number of Pieces 1 | ||
Overall Length 210mm | ||
Blade Width 40mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AT
The CK paint scraper has tapered ground spring steel blade for strength and flexibility. It has plastic wipe clean handles with hanging hole for convenient storage.
Blade width 40 mm
Related links
- CK Steel Plastic Taper Ground Spring Steel Blade, 1 piece
- STAHLWILLE Chrome Steel Plastic Three-Edged Hollow Profile Scraper Blade, 1 piece
- BETA Steel Blade, 1 piece
- Facom Steel Razor Blade, 1 piece
- Vikan Polyethylene Polyethylene Paddle Scraper Blade, 1 piece
- Bahco Metal Windows Scraper with Interchangeable Blade, 1 piece
- Stanley 1 Piece Carbon Steel Wood Chisel 25 mm Blade Width
- Facom 1 Piece Steel Cold Chisel 25 mm Blade Width
