STAHLWILLE Chrome Steel Plastic Three-Edged Hollow Profile Scraper Blade, 1 piece
- RS Stock No.:
- 270-2164
- Mfr. Part No.:
- 72060100
- Brand:
- STAHLWILLE
Subtotal (1 unit)*
$79.22
(exc. GST)
$87.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $79.22 |
*price indicative
- RS Stock No.:
- 270-2164
- Mfr. Part No.:
- 72060100
- Brand:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Product Type | Scraper | |
| Sub Type | Three-Edged Hollow Profile Scraper Blade | |
| Handle Material | Plastic | |
| Blade Material | Chrome Steel | |
| Non-Sparking | No | |
| Number of Pieces | 1 | |
| Overall Length | 147mm | |
| Blade Length | 25mm | |
| Blade Width | 8mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Product Type Scraper | ||
Sub Type Three-Edged Hollow Profile Scraper Blade | ||
Handle Material Plastic | ||
Blade Material Chrome Steel | ||
Non-Sparking No | ||
Number of Pieces 1 | ||
Overall Length 147mm | ||
Blade Length 25mm | ||
Blade Width 8mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Stahlwille Scraper, 1 Piece, Hollow Scraper Type - 72060100
This scraper is designed as a precision scraping instrument, ideal for both professional and industrial applications. With a robust construction specifically tailored for intricate tasks, it features a total length of 147mm, allowing for detailed and effective scraping. The hollow scraper tool excels in precision cleaning and material removal, making it a pivotal addition to any toolkit in the automation, electronics, and mechanical engineering sectors.
Features & Benefits
• Protective cap prevents blade damage during storage
• Blade made from chromium-alloyed tool steel ensures durability
• Comfortable black plastic handle provides a secure grip
• Compact dimensions enable easy manoeuvrability in tight spaces
Applications
• Suitable for use in precision electronics and electrical installation
• Ideal for scraping surfaces in mechanical maintenance tasks
• Effective for removing old adhesives and coatings
• Utilised in cleaning and preparing surfaces for repairs
What materials can this scraping instrument effectively handle?
It is designed to efficiently remove old adhesives, paints, and other residues, particularly on metal surfaces.
How does the design of the blade contribute to its performance?
The three-edged hollow profile enhances the scraping action, enabling effective removal of material while minimising damage to the base surface.
What is the weight of this tool and how does it impact usability?
At just 0.166kg, it is lightweight, ensuring ease of handling for extended periods without causing hand fatigue.
How can I store this unit to prolong its lifespan?
Always use the protective cap when not in use and store it in a dry environment to prevent corrosion and damage to the blade.
Related links
- Vikan Polyethylene Polyethylene Paddle Scraper Blade, 1 piece
- Stanley 1 Piece Chrome Steel Wood Wood Chisel 25 mm Blade Width
- Stanley 1 Piece Chrome Steel Wood Wood Chisel 22 mm Blade Width
- Bahco Metal Windows Scraper with Interchangeable Blade, 1 piece
- RS PRO 1 Piece Chrome Molybdenum Steel Cold Chisel 16 mm Blade Width
- Facom 1 Piece Forged Steel 200 mm Length, 10 mm Blade Width
- STAHLWILLE Chrome 15030003 Socket Adapter Steel, 1 55mm
- Rennsteig PROFILIT Series Deburring Tool Three-Edged Hollow-Ground Blade
