Teng Tools 1 Piece General Purpose Grip, 120 mm Length, 56 mm Blade Width
- RS Stock No.:
- 810-013
- Mfr. Part No.:
- PCCAP
- Brand:
- Teng Tools
Subtotal (1 unit)*
$13.14
(exc. GST)
$14.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $13.14 |
*price indicative
- RS Stock No.:
- 810-013
- Mfr. Part No.:
- PCCAP
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Blade Width | 56mm | |
| Product Type | Grip | |
| Number of Pieces | 1 | |
| Chisel Type | General Purpose | |
| Length | 120mm | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Blade Width 56mm | ||
Product Type Grip | ||
Number of Pieces 1 | ||
Chisel Type General Purpose | ||
Length 120mm | ||
Standards/Approvals ISO | ||
- COO (Country of Origin):
- TW
The Teng Tools chisel hand protection grip is designed to provide superior safety while striking with a hammer. Crafted for ergonomic use, this grip delivers exceptional impact absorption for enhanced user protection.
Heavy moulded design absorbs impact for improved user safety
Protective plate guards against accidental impacts during use
Ergonomic shape encourages natural hand positioning to reduce injury risks
Compatible with TengTools 200, 240, and 250mm cold chisels
Manufactured in Taiwan, ensuring high-quality standards
Related links
- Teng Tools 1 Piece Carbon Steel Flat Chisel 26 mm Blade Width
- Teng Tools 1 Piece Carbon Steel Flat Chisel 18 mm Blade Width
- BETA 1 Piece General Purpose Chisel 16 mm Blade Width
- BETA 1 Piece General Purpose Chisel 18 mm Blade Width
- BETA 1 Piece General Purpose Chisel 12 mm Blade Width
- BETA 1 Piece General Purpose Chisel 19 mm Blade Width
- SAM 1 Piece Steel Cape Chisel 10 mm Blade Width
- Teng Tools 34 mm 3/4 in Drive Impact Socket, 56 mm length
