Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 251-5294
- Mfr. Part No.:
- 1717B 200
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Sub Type | Blade | |
| Product Type | Scraper | |
| Non-Sparking | No | |
| Blade Material | Steel | |
| Number of Pieces | 1 | |
| Overall Length | 395mm | |
| Blade Length | 200mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Sub Type Blade | ||
Product Type Scraper | ||
Non-Sparking No | ||
Blade Material Steel | ||
Number of Pieces 1 | ||
Overall Length 395mm | ||
Blade Length 200mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA Professional Hand Tools scraper, three cutting edges with a total length of 200 mm.
Weight 147 g
Related links
- CK Steel Plastic Taper Ground Spring Steel Blade, 1 piece
- Facom Steel Razor Blade, 1 piece
- STAHLWILLE Chrome Steel Plastic Three-Edged Hollow Profile Scraper Blade, 1 piece
- BETA Steel Flat Scraper, 1 piece
- BETA 1 Piece Alloy Steel Flat Chisel 23 mm Blade Width
- Vikan Polyethylene Polyethylene Paddle Scraper Blade, 1 piece
- Bahco Metal Windows Scraper with Interchangeable Blade, 1 piece
- BETA 1 Piece Alloy Steel Flat Chisel 23 mm Blade Width
