Facom Steel Razor Blade, 1 piece

Subtotal (1 unit)*

$162.38

(exc. GST)

$178.62

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 30 unit(s) shipping from 05 November 2026
  • Plus 5 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$162.38

*price indicative

RS Stock No.:
236-0276
Mfr. Part No.:
D.1
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Sub Type

Razor Blade

Product Type

Scraper

Blade Material

Steel

Number of Pieces

1

Overall Length

200mm

Blade Length

200mm

Blade Width

25mm

Standards/Approvals

RoHS

Non Compliant

COO (Country of Origin):
FR
The Facom cylinder head valves gasket scraper. Deburring and stripping of glue seals. Blade sharpened on three sides.

Dimensions (L x W x H): 200 x 25 x 20 mm

Weight: 105 g

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy