William Whiteley & Sons 185 mm Carbon Steel Warehouse Scissor
- RS Stock No.:
- 707-3042
- Mfr. Part No.:
- 1687BS-6.5
- Brand:
- William Whiteley & Sons
Subtotal (1 unit)*
$50.20
(exc. GST)
$55.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
- Plus 59 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $50.20 |
*price indicative
- RS Stock No.:
- 707-3042
- Mfr. Part No.:
- 1687BS-6.5
- Brand:
- William Whiteley & Sons
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | William Whiteley & Sons | |
| Product Type | Scissor | |
| Handle Style | Straight | |
| Blade Material | Carbon Steel | |
| Overall Length | 185mm | |
| Handle Material | Steel | |
| Height Safe | Yes | |
| Scissor Type | Warehouse | |
| Handle Colour | Black | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand William Whiteley & Sons | ||
Product Type Scissor | ||
Handle Style Straight | ||
Blade Material Carbon Steel | ||
Overall Length 185mm | ||
Handle Material Steel | ||
Height Safe Yes | ||
Scissor Type Warehouse | ||
Handle Colour Black | ||
Standards/Approvals No | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Factory Scissors
Forged from carbon tool steel
Powerful general purpose design
Rounded tips for safety
Related links
- William Whiteley & Sons 165 mm Carbon Steel Warehouse Scissor
- William Whiteley & Sons 200 mm Carbon Steel General Purpose Scissor
- William Whiteley & Sons 114 mm Carbon Steel Engineers Scissor
- William Whiteley & Sons 127 mm Carbon Steel Electricians Scissor
- William Whiteley & Sons 250 mm High Carbon Steel General Purpose Composite Material Shears
- William Whiteley & Sons 300 mm High Carbon Steel General Purpose Tin Snip
- William Whiteley & Sons 254mm High Carbon Steel General Purpose Heavy Duty Shears
- William Whiteley & Sons 200 mm High Carbon Steel General Purpose Heavy Duty Shears
