William Whiteley & Sons 127 mm Carbon Steel Electricians Scissor
- RS Stock No.:
- 314-3762
- Mfr. Part No.:
- 1936BS-5.5
- Brand:
- William Whiteley & Sons
Subtotal (1 unit)*
$30.40
(exc. GST)
$33.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 51 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $30.40 |
*price indicative
- RS Stock No.:
- 314-3762
- Mfr. Part No.:
- 1936BS-5.5
- Brand:
- William Whiteley & Sons
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | William Whiteley & Sons | |
| Product Type | Scissor | |
| Blade Material | Carbon Steel | |
| Overall Length | 127mm | |
| Adjustable Pivot | Yes | |
| Scissor Type | Electricians | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand William Whiteley & Sons | ||
Product Type Scissor | ||
Blade Material Carbon Steel | ||
Overall Length 127mm | ||
Adjustable Pivot Yes | ||
Scissor Type Electricians | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Electricians Scissors
Chrome plated for extra durability and corrosion protection
Designed for cutting copper wire/cable
Related links
- William Whiteley & Sons 127 mm Electricians Scissor
- William Whiteley & Sons 127 mm Stainless Steel Laboratory Scissor
- William Whiteley & Sons 185 mm Carbon Steel Warehouse Scissor
- William Whiteley & Sons 200 mm Carbon Steel General Purpose Scissor
- William Whiteley & Sons 165 mm Carbon Steel Warehouse Scissor
- William Whiteley & Sons 114 mm Carbon Steel Engineers Scissor
- William Whiteley & Sons 250 mm High Carbon Steel General Purpose Composite Material Shears
- William Whiteley & Sons 140 mm Stainless Steel Large Bowed Scissor
